
GANB1R2-040QBAZ | |
|---|---|
DigiKey Part Number | 1727-GANB1R2-040QBAZTR-ND - Tape & Reel (TR) 1727-GANB1R2-040QBAZCT-ND - Cut Tape (CT) 1727-GANB1R2-040QBAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GANB1R2-040QBAZ |
Description | GANB1R2-040QBA/SOT8092/VQFN16 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 105W (Tc) Surface Mount 27-VQFN (6x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 1.2mOhm @ 10A, 5V | |
Vgs(th) (Max) @ Id | 2.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 5 V | |
Vgs (Max) | 6V | |
Input Capacitance (Ciss) (Max) @ Vds | 3500 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 105W (Tc) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 27-VQFN (6x4) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,68000 Kč | 182,68 Kč |
| 10 | 124,24500 Kč | 1 242,45 Kč |
| 100 | 91,24260 Kč | 9 124,26 Kč |
| 500 | 89,95544 Kč | 44 977,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 73,49300 Kč | 183 732,50 Kč |
| Unit Price without VAT: | 182,68000 Kč |
|---|---|
| Unit Price with VAT: | 221,04280 Kč |





