
GANB012-040CBAZ | |
|---|---|
DigiKey Part Number | 1727-GANB012-040CBAZTR-ND - Tape & Reel (TR) 1727-GANB012-040CBAZCT-ND - Cut Tape (CT) 1727-GANB012-040CBAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GANB012-040CBAZ |
Description | GANB012-040CBA/SOT8088/WLCSP12 |
Customer Reference | |
Detailed Description | N-Channel 40 V 10A (Tc) 11W (Tc) Surface Mount 12-WLCSP (1.7x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 10A, 5V | |
Vgs(th) (Max) @ Id | 2.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7.2 nC @ 5 V | |
Vgs (Max) | 6V | |
Input Capacitance (Ciss) (Max) @ Vds | 405 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 11W (Tc) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WLCSP (1.7x1.2) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,68600 Kč | 156,86 Kč |
| 25 | 14,16120 Kč | 354,03 Kč |
| 100 | 12,48750 Kč | 1 248,75 Kč |
| 250 | 11,68916 Kč | 2 922,29 Kč |
| 500 | 11,20706 Kč | 5 603,53 Kč |
| 1 000 | 10,81040 Kč | 10 810,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,16454 Kč | 25 411,35 Kč |
| 5 000 | 9,45464 Kč | 47 273,20 Kč |
| 7 500 | 9,18663 Kč | 68 899,72 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


