



GAN190-650FBEZ | |
|---|---|
DigiKey Part Number | 1727-GAN190-650FBEZTR-ND - Tape & Reel (TR) 1727-GAN190-650FBEZCT-ND - Cut Tape (CT) 1727-GAN190-650FBEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GAN190-650FBEZ |
Description | 650 V, 190 MOHM GALLIUM NITRIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 11.5A (Tc) 125W (Tc) Surface Mount, Wettable Flank DFN5060-5 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 12.2mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.8 nC @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +7V, -1.4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 96 pF @ 400 V |
FET Type | Power Dissipation (Max) 125W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN5060-5 |
Drive Voltage (Max Rds On, Min Rds On) 6V | Package / Case |
Rds On (Max) @ Id, Vgs 190mOhm @ 3.9A, 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,90000 Kč | 119,90 Kč |
| 10 | 79,89700 Kč | 798,97 Kč |
| 100 | 57,16290 Kč | 5 716,29 Kč |
| 500 | 51,40310 Kč | 25 701,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,67772 Kč | 71 694,30 Kč |
| 5 000 | 28,08483 Kč | 140 424,15 Kč |
| Unit Price without VAT: | 119,90000 Kč |
|---|---|
| Unit Price with VAT: | 145,07900 Kč |




