Parametric Equivalent

BZX884S-B8V2-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-B8V2-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-B8V2-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-B8V2-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-B8V2-QYL |
Description | DIODE ZENER 8.2V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 365 mW ±1.95% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q100 |
Tolerance ±1.95% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 15 Ohms | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-C8V2-QYL | Nexperia USA Inc. | 0 | 1727-BZX884S-C8V2-QYLCT-ND | 5,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,33700 Kč | 33,37 Kč |
| 100 | 2,06890 Kč | 206,89 Kč |
| 500 | 1,51620 Kč | 758,10 Kč |
| 1 000 | 1,33725 Kč | 1 337,25 Kč |
| 2 000 | 1,18626 Kč | 2 372,52 Kč |
| 5 000 | 1,02225 Kč | 5 111,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,85247 Kč | 8 524,70 Kč |
| 20 000 | 0,77328 Kč | 15 465,60 Kč |
| 30 000 | 0,73291 Kč | 21 987,30 Kč |
| 50 000 | 0,70337 Kč | 35 168,50 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |




