Similar

BZX884S-B5V6-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-B5V6-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-B5V6-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-B5V6-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-B5V6-QYL |
Description | DIODE ZENER 5.6V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 365 mW ±1.96% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±1.96% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 40 Ohms | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZ8F5V6SMX2WT5G | onsemi | 4 870 | 488-NZ8F5V6SMX2WT5GCT-ND | 5,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 100 | 2,08300 Kč | 208,30 Kč |
| 500 | 1,52656 Kč | 763,28 Kč |
| 1 000 | 1,34639 Kč | 1 346,39 Kč |
| 2 000 | 1,19437 Kč | 2 388,74 Kč |
| 5 000 | 1,02924 Kč | 5 146,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,92696 Kč | 9 269,60 Kč |
| 20 000 | 0,84084 Kč | 16 816,80 Kč |
| 30 000 | 0,79695 Kč | 23 908,50 Kč |
| 50 000 | 0,74760 Kč | 37 380,00 Kč |
| 70 000 | 0,71838 Kč | 50 286,60 Kč |
| 100 000 | 0,68996 Kč | 68 996,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |



