Zener Diode 5.6 V 250 mW ±2.32% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 250 mW ±2.32% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
2-X2DFNW

NZ8F5V6SMX2WT5G

DigiKey Part Number
488-NZ8F5V6SMX2WT5GTR-ND - Tape & Reel (TR)
488-NZ8F5V6SMX2WT5GCT-ND - Cut Tape (CT)
488-NZ8F5V6SMX2WT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZ8F5V6SMX2WT5G
Description
DIODE ZENER 5.6V 250MW 2-X2DFNW
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 250 mW ±2.32% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.32%
Power - Max
250 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
2-X2DFNW (1x0.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,31800 Kč33,18 Kč
1002,05360 Kč205,36 Kč
5001,50556 Kč752,78 Kč
1 0001,32770 Kč1 327,70 Kč
2 0001,17747 Kč2 354,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,87404 Kč6 992,32 Kč
16 0000,79080 Kč12 652,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč