BZX884S-B5V6-QYL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,74000 Kč
Datasheet

Similar


onsemi
In Stock: 6 000
Unit Price: 5,05000 Kč
Datasheet
BAS21LS-QYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884S-B5V6-QYL

DigiKey Part Number
1727-BZX884S-B5V6-QYLTR-ND - Tape & Reel (TR)
1727-BZX884S-B5V6-QYLCT-ND - Cut Tape (CT)
1727-BZX884S-B5V6-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884S-B5V6-QYL
Description
DIODE ZENER 5.6V 365MW DFN1006BD
Customer Reference
Detailed Description
Zener Diode 5.6 V 365 mW ±1.96% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.96%
Power - Max
365 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006BD-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
103,11500 Kč31,15 Kč
1001,93240 Kč193,24 Kč
5001,41708 Kč708,54 Kč
1 0001,24974 Kč1 249,74 Kč
2 0001,10860 Kč2 217,20 Kč
5 0000,95533 Kč4 776,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,86042 Kč8 604,20 Kč
20 0000,78049 Kč15 609,80 Kč
30 0000,73975 Kč22 192,50 Kč
50 0000,69394 Kč34 697,00 Kč
70 0000,66681 Kč46 676,70 Kč
100 0000,64044 Kč64 044,00 Kč
250 0000,58256 Kč145 640,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč