Direct
Similar

BZX884-C3V3,315 | |
|---|---|
DigiKey Part Number | 1727-5656-2-ND - Tape & Reel (TR) 1727-5656-1-ND - Cut Tape (CT) 1727-5656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-C3V3,315 |
Description | DIODE ZENER 3.3V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZNZ8F3V3MX2WT5G | onsemi | 7 730 | 488-SZNZ8F3V3MX2WT5GCT-ND | 7,77000 Kč | Direct |
| NZ9F3V3T5G | onsemi | 42 866 | NZ9F3V3T5GOSCT-ND | 5,25000 Kč | Similar |






