BZX884-C3V3,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 7 730
Unit Price: 7,77000 Kč
Datasheet

Similar


onsemi
In Stock: 42 866
Unit Price: 5,25000 Kč
Datasheet
Zener Diode 3.3 V 250 mW ±5% Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884-C3V3,315

DigiKey Part Number
1727-5656-2-ND - Tape & Reel (TR)
1727-5656-1-ND - Cut Tape (CT)
1727-5656-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884-C3V3,315
Description
DIODE ZENER 3.3V 250MW DFN1006-2
Customer Reference
Detailed Description
Zener Diode 3.3 V 250 mW ±5% Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
DFN1006-2
Impedance (Max) (Zzt)
95 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZNZ8F3V3MX2WT5Gonsemi7 730488-SZNZ8F3V3MX2WT5GCT-ND7,77000 KčDirect
NZ9F3V3T5Gonsemi42 866NZ9F3V3T5GOSCT-ND5,25000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes