BZX884-C2V7,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 493 000
Unit Price: 1,67984 Kč
Datasheet
Zener Diode 2.7 V 250 mW ±5% Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884-C2V7,315

DigiKey Part Number
1727-5654-2-ND - Tape & Reel (TR)
1727-5654-1-ND - Cut Tape (CT)
1727-5654-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884-C2V7,315
Description
DIODE ZENER 2.7V 250MW DFN1006-2
Customer Reference
Detailed Description
Zener Diode 2.7 V 250 mW ±5% Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
DFN1006-2
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZNZ8F2V7MX2WT5Gonsemi0488-SZNZ8F2V7MX2WT5GCT-ND5,04000 KčDirect
NZ9F2V7T5Gonsemi493 000NZ9F2V7T5GOSTR-ND1,67984 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč