Similar

NZ9F2V7T5G | |
|---|---|
DigiKey Part Number | NZ9F2V7T5GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NZ9F2V7T5G |
Description | DIODE ZENER 2.7V 250MW SOD923 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 250 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NZ9F2V7T5G Models |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-923 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-C2V7,115 | Nexperia USA Inc. | 34 | 1727-BZX585-C2V7,115CT-ND | 5,46000 Kč | Similar |


