Direct
Similar

BZX884-B6V2,315 | |
|---|---|
DigiKey Part Number | 1727-5644-2-ND - Tape & Reel (TR) 1727-5644-1-ND - Cut Tape (CT) 1727-5644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-B6V2,315 |
Description | DIODE ZENER 6.2V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX884-B6V2,315 Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZNZ8F6V2SMX2WT5G | onsemi | 5 620 | 488-SZNZ8F6V2SMX2WT5GCT-ND | 83,01000 Kč | Direct |
| CZRQR6V2B-HF | Comchip Technology | 0 | CZRQR6V2B-HF-ND | 0,00000 Kč | Similar |
| MM9Z6V2B | Diotec Semiconductor | 0 | 4878-MM9Z6V2B-ND | 8,94372 Kč | Similar |




