MFR Recommended

CZRQR6V2B-HF | |
|---|---|
DigiKey Part Number | CZRQR6V2B-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRQR6V2B-HF |
Description | DIODE ZENER 6.2V 125MW 402 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 125 mW ±2% Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | CZRQR6V2B-HF Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package 0402 |
Power - Max 125 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRQC6V2B-HF | Comchip Technology | 0 | 641-CZRQC6V2B-HFTR-ND | 1,36836 Kč | MFR Recommended |


