
CZRQC6V2B-HF | |
|---|---|
DigiKey Part Number | 641-CZRQC6V2B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRQC6V2B-HF |
Description | DIODE ZENER 6.2V 125MW SOD923F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 125 mW ±2.5% Surface Mount 0402C/SOD-923F |
Category | Current - Reverse Leakage @ Vr 1 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.5% | Supplier Device Package 0402C/SOD-923F |
Power - Max 125 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,36836 Kč | 6 841,80 Kč |
| 10 000 | 1,24018 Kč | 12 401,80 Kč |
| 15 000 | 1,17484 Kč | 17 622,60 Kč |
| 25 000 | 1,10138 Kč | 27 534,50 Kč |
| 35 000 | 1,05787 Kč | 37 025,45 Kč |
| 50 000 | 1,01557 Kč | 50 778,50 Kč |
| 125 000 | 0,92274 Kč | 115 342,50 Kč |
| Unit Price without VAT: | 1,36836 Kč |
|---|---|
| Unit Price with VAT: | 1,65572 Kč |

