Direct
Similar
Similar

BZX884-B5V1,315 | |
|---|---|
DigiKey Part Number | 1727-5331-2-ND - Tape & Reel (TR) 1727-5331-1-ND - Cut Tape (CT) 1727-5331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-B5V1,315 |
Description | DIODE ZENER 5.1V 250MW DFN1006-2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZNZ8F5V1SMX2WT5G | onsemi | 0 | 488-SZNZ8F5V1SMX2WT5GCT-ND | 5,67000 Kč | Direct |
| CZRQR5V1B-HF | Comchip Technology | 0 | CZRQR5V1B-HF-ND | 0,00000 Kč | Similar |
| MM3Z5V1ST1G | onsemi | 44 263 | MM3Z5V1ST1GOSCT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 100 | 1,92760 Kč | 192,76 Kč |
| 500 | 1,41022 Kč | 705,11 Kč |
| 1 000 | 1,24224 Kč | 1 242,24 Kč |
| 2 000 | 1,10061 Kč | 2 201,22 Kč |
| 5 000 | 0,94676 Kč | 4 733,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,85147 Kč | 8 514,70 Kč |
| 20 000 | 0,77123 Kč | 15 424,60 Kč |
| 30 000 | 0,73031 Kč | 21 909,30 Kč |
| 50 000 | 0,68432 Kč | 34 216,00 Kč |
| 70 000 | 0,65708 Kč | 45 995,60 Kč |
| 100 000 | 0,63059 Kč | 63 059,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |












