BZX84J-C8V2,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 9 913
Unit Price: 0,18000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 10 127
Unit Price: 0,21000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 427
Unit Price: 0,36000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 920
Unit Price: 0,46000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 0,03072 Kč
Datasheet

Similar


onsemi
In Stock: 29 771
Unit Price: 0,20000 Kč
Datasheet

Similar


onsemi
In Stock: 7 866
Unit Price: 0,19000 Kč
Datasheet

Similar


onsemi
In Stock: 2 814
Unit Price: 0,18000 Kč
Datasheet
Zener Diode 8.2 V 550 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-C8V2,115

DigiKey Part Number
1727-6267-2-ND - Tape & Reel (TR)
1727-6267-1-ND - Cut Tape (CT)
1727-6267-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-C8V2,115
Description
DIODE ZENER 8.2V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 8.2 V 550 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
550 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B8V2S R9GTaiwan Semiconductor Corporation9 9131801-BZT52B8V2SR9GCT-ND0,18000 KčSimilar
BZT52C8V2T-7Diodes Incorporated10 127BZT52C8V2T-7DICT-ND0,21000 KčSimilar
DDZ9694T-7Diodes Incorporated1 427DDZ9694T-7DICT-ND0,36000 KčSimilar
JMZVTFTR8.2BRohm Semiconductor2 920846-JMZVTFTR8.2BCT-ND0,46000 KčSimilar
MM3Z8V2-AQDiotec Semiconductor04878-MM3Z8V2-AQ-ND0,03072 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes