
MM3Z8V2-AQ | |
|---|---|
DigiKey Part Number | 4878-MM3Z8V2-AQ-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z8V2-AQ |
Description | DIODE ZENER 8.2V 300MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 300 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z8V2-AQ Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 15 Ohms | Supplier Device Package SOD-323F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z8V2 | Diotec Semiconductor | 0 | 4878-MM3Z8V2-ND | 2,75746 Kč | Parametric Equivalent |
| BZX84JB8V2H RRG | Taiwan Semiconductor Corporation | 0 | 1801-BZX84JB8V2HRRGTR-ND | 0,89906 Kč | Parametric Equivalent |
| MM3Z8V2 | DComponents | 9 000 | 2721-MM3Z8V2-ND | 5,52975 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75894 Kč | 2 276,82 Kč |
| Unit Price without VAT: | 0,75894 Kč |
|---|---|
| Unit Price with VAT: | 0,91832 Kč |




