
MM3Z8V2 | |
|---|---|
DigiKey Part Number | 2721-MM3Z8V2-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z8V2 |
Description | DIODE ZENER 8.2V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 5 V |
Packaging Strip | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,52975 Kč | 4 147,31 Kč |
| 1 500 | 2,79469 Kč | 4 192,03 Kč |
| 3 000 | 1,43962 Kč | 4 318,86 Kč |
| 6 000 | 0,97284 Kč | 5 837,04 Kč |
| Unit Price without VAT: | 5,52975 Kč |
|---|---|
| Unit Price with VAT: | 6,69100 Kč |

