Similar
Similar
Similar

BZX84J-B8V2,115 | |
|---|---|
DigiKey Part Number | 1727-2655-2-ND - Tape & Reel (TR) 1727-2655-1-ND - Cut Tape (CT) 1727-2655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B8V2,115 |
Description | DIODE ZENER 8.2V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 550 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 700 nA @ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C8V2S-TP | MCC (Micro Commercial Components) | 0 | BZT52C8V2S-TPMSCT-ND | 2,94000 Kč | Similar |
| BZX84JB8V2H RRG | Taiwan Semiconductor Corporation | 0 | 1801-BZX84JB8V2HRRGTR-ND | 0,89906 Kč | Similar |
| JMZVTFTR8.2B | Rohm Semiconductor | 2 920 | 846-JMZVTFTR8.2BCT-ND | 11,34000 Kč | Similar |





