PMEG2005EJ,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-B3V9,115

DigiKey Part Number
1727-BZX84J-B3V9,115TR-ND - Tape & Reel (TR)
1727-BZX84J-B3V9,115CT-ND - Cut Tape (CT)
1727-BZX84J-B3V9,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-B3V9,115
Description
DIODE ZENER 3.9V 550MW SOD323F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 550 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
550 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 412
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,04000 Kč6,04 Kč
103,72900 Kč37,29 Kč
502,65800 Kč132,90 Kč
1002,31000 Kč231,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,23619 Kč3 708,57 Kč
6 0001,10705 Kč6 642,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,04000 Kč
Unit Price with VAT:7,30840 Kč