BZX84J-B3V3,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,89906 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 0,77875 Kč
Datasheet

Similar


onsemi
In Stock: 72 437
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 7 019
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 7,35000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 36
Unit Price: 5,88000 Kč
Datasheet
Zener Diode 3.3 V 550 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-B3V3,115

DigiKey Part Number
1727-1671-2-ND - Tape & Reel (TR)
1727-1671-1-ND - Cut Tape (CT)
1727-1671-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-B3V3,115
Description
DIODE ZENER 3.3V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 3.3 V 550 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
550 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
95 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C3V3T-7Diodes Incorporated0BZT52C3V3T-7DICT-ND4,62000 KčSimilar
BZX84JB3V3H RRGTaiwan Semiconductor Corporation01801-BZX84JB3V3HRRGTR-ND0,89906 KčSimilar
MM3Z33B-AQDiotec Semiconductor04878-MM3Z33B-AQ-ND0,77875 KčSimilar
MM3Z3V3Bonsemi72 437MM3Z3V3BCT-ND5,04000 KčSimilar
MM3Z3V3Consemi7 019MM3Z3V3CCT-ND4,62000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes