BZX84J-B27,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 5 940
Unit Price: 4,83000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 092
Unit Price: 8,82000 Kč
Datasheet

Similar


onsemi
In Stock: 16 918
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 69 000
Unit Price: 0,97459 Kč
Datasheet

Similar


onsemi
In Stock: 11 973
Unit Price: 0,83992 Kč
Datasheet

Similar


onsemi
In Stock: 10 335
Unit Price: 4,41000 Kč
Datasheet
Zener Diode 27 V 550 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-B27,115

DigiKey Part Number
1727-2135-2-ND - Tape & Reel (TR)
1727-2135-1-ND - Cut Tape (CT)
1727-2135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-B27,115
Description
DIODE ZENER 27V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 27 V 550 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
550 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84JB27H RRGTaiwan Semiconductor Corporation5 9401801-BZX84JB27HRRGCT-ND4,83000 KčSimilar
DDZ9711T-7Diodes Incorporated5 092DDZ9711T-7DICT-ND8,82000 KčSimilar
MM3Z27VBonsemi16 918MM3Z27VBCT-ND5,04000 KčSimilar
MM3Z27VConsemi69 000MM3Z27VCTR-ND0,97459 KčSimilar
MM5Z27VT1onsemi11 973MM5Z27VT1OS-ND0,83992 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes