Direct
Similar



MM5Z27VT1 | |
|---|---|
DigiKey Part Number | MM5Z27VT1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM5Z27VT1 |
Description | DIODE ZENER 27V 100MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 100 mW ±7% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z27VT1 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 18.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package SOD-523 |
Power - Max 100 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z27VT1G | onsemi | 39 209 | MM3Z27VT1GOSCT-ND | 3,36000 Kč | Direct |
| BZX585-B27,115 | Nexperia USA Inc. | 3 300 | 1727-BZX585-B27,115CT-ND | 5,04000 Kč | Similar |
| CZRU52C27 | Comchip Technology | 0 | 641-1046-2-ND | 1,30072 Kč | Similar |




