Direct
Direct
Similar
Similar
Similar
Similar

BZX84-C8V2-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-C8V2-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-C8V2-QR |
Description | DIODE ZENER 8.2V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53888 Kč | 1 616,64 Kč |
| 6 000 | 0,47785 Kč | 2 867,10 Kč |
| 9 000 | 0,44667 Kč | 4 020,03 Kč |
| 15 000 | 0,41157 Kč | 6 173,55 Kč |
| 21 000 | 0,39077 Kč | 8 206,17 Kč |
| 30 000 | 0,37053 Kč | 11 115,90 Kč |
| Unit Price without VAT: | 0,53888 Kč |
|---|---|
| Unit Price with VAT: | 0,65204 Kč |







