BZX84-C4V7-QVL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,21707 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,37000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,74000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,81618 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,78467 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 253
Unit Price: 3,58000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,70033 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,60898 Kč
Datasheet

Direct


onsemi
In Stock: 42 112
Unit Price: 2,32000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 990
Unit Price: 4,84000 Kč
Datasheet
Zener Diode 4.7 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C4V7-QVL

DigiKey Part Number
1727-BZX84-C4V7-QVLTR-ND - Tape & Reel (TR)
1727-BZX84-C4V7-QVLCT-ND - Cut Tape (CT)
1727-BZX84-C4V7-QVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-C4V7-QVL
Description
DIODE ZENER 4.7V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 4.7 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
101,70500 Kč17,05 Kč
1001,04620 Kč104,62 Kč
5000,75570 Kč377,85 Kč
1 0000,66097 Kč660,97 Kč
2 0000,58109 Kč1 162,18 Kč
5 0000,49413 Kč2 470,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,44016 Kč4 401,60 Kč
20 0000,39466 Kč7 893,20 Kč
30 0000,37145 Kč11 143,50 Kč
50 0000,34535 Kč17 267,50 Kč
70 0000,32988 Kč23 091,60 Kč
100 0000,31484 Kč31 484,00 Kč
250 0000,28181 Kč70 452,50 Kč
500 0000,26140 Kč130 700,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,74000 Kč
Unit Price with VAT:3,31540 Kč