Direct
Direct

BZX84-B4V7-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-B4V7-QRTR-ND - Tape & Reel (TR) 1727-BZX84-B4V7-QRCT-ND - Cut Tape (CT) 1727-BZX84-B4V7-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B4V7-QR |
Description | DIODE ZENER 4.7V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B4V7LT1G | onsemi | 20 937 | BZX84B4V7LT1GOSCT-ND | 4,41000 Kč | Direct |
| SZBZX84B4V7LT1G | onsemi | 2 975 | SZBZX84B4V7LT1GOSCT-ND | 4,83000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 100 | 1,40900 Kč | 140,90 Kč |
| 500 | 1,02260 Kč | 511,30 Kč |
| 1 000 | 0,89703 Kč | 897,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,73689 Kč | 2 210,67 Kč |
| 6 000 | 0,65580 Kč | 3 934,80 Kč |
| 9 000 | 0,61442 Kč | 5 529,78 Kč |
| 15 000 | 0,56787 Kč | 8 518,05 Kč |
| 21 000 | 0,54026 Kč | 11 345,46 Kč |
| 30 000 | 0,51342 Kč | 15 402,60 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |



