Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar

BZX84-C4V7-QVL | |
|---|---|
DigiKey Part Number | 1727-BZX84-C4V7-QVLTR-ND - Tape & Reel (TR) 1727-BZX84-C4V7-QVLCT-ND - Cut Tape (CT) 1727-BZX84-C4V7-QVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C4V7-QVL |
Description | DIODE ZENER 4.7V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,70500 Kč | 17,05 Kč |
| 100 | 1,04620 Kč | 104,62 Kč |
| 500 | 0,75570 Kč | 377,85 Kč |
| 1 000 | 0,66097 Kč | 660,97 Kč |
| 2 000 | 0,58109 Kč | 1 162,18 Kč |
| 5 000 | 0,49413 Kč | 2 470,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,44016 Kč | 4 401,60 Kč |
| 20 000 | 0,39466 Kč | 7 893,20 Kč |
| 30 000 | 0,37145 Kč | 11 143,50 Kč |
| 50 000 | 0,34535 Kč | 17 267,50 Kč |
| 70 000 | 0,32988 Kč | 23 091,60 Kč |
| 100 000 | 0,31484 Kč | 31 484,00 Kč |
| 250 000 | 0,28181 Kč | 70 452,50 Kč |
| 500 000 | 0,26140 Kč | 130 700,00 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |




