Direct
Similar

BZX84-C3V6-QVL | |
|---|---|
DigiKey Part Number | 1727-BZX84-C3V6-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-C3V6-QVL |
Description | DIODE ZENER 3.6V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C3V6LT1G | onsemi | 28 331 | BZX84C3V6LT1GOSCT-ND | 3,36000 Kč | Direct |
| BZX84C3V6 RFG | Taiwan Semiconductor Corporation | 5 950 | 1801-BZX84C3V6RFGCT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,43907 Kč | 4 390,70 Kč |
| 20 000 | 0,39368 Kč | 7 873,60 Kč |
| 30 000 | 0,37053 Kč | 11 115,90 Kč |
| 50 000 | 0,34450 Kč | 17 225,00 Kč |
| 70 000 | 0,32907 Kč | 23 034,90 Kč |
| 100 000 | 0,31406 Kč | 31 406,00 Kč |
| Unit Price without VAT: | 0,43907 Kč |
|---|---|
| Unit Price with VAT: | 0,53127 Kč |




