Direct
Direct
Similar
Similar

BZX84-C3V6-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-C3V6-QRTR-ND - Tape & Reel (TR) 1727-BZX84-C3V6-QRCT-ND - Cut Tape (CT) 1727-BZX84-C3V6-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C3V6-QR |
Description | DIODE ZENER 3.6V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C3V6LT1G | onsemi | 28 331 | BZX84C3V6LT1GOSCT-ND | 3,36000 Kč | Direct |
| SZBZX84C3V6LT1G | onsemi | 12 725 | 488-SZBZX84C3V6LT1GCT-ND | 3,57000 Kč | Direct |
| BZX84C3V6 RFG | Taiwan Semiconductor Corporation | 5 950 | 1801-BZX84C3V6RFGCT-ND | 5,25000 Kč | Similar |
| BZX84C3V6-AU_R1_000A1 | Panjit International Inc. | 2 940 | 3757-BZX84C3V6-AU_R1_000A1CT-ND | 2,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 100 | 1,12760 Kč | 112,76 Kč |
| 500 | 0,81388 Kč | 406,94 Kč |
| 1 000 | 0,71225 Kč | 712,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58199 Kč | 1 745,97 Kč |
| 6 000 | 0,51606 Kč | 3 096,36 Kč |
| 9 000 | 0,48239 Kč | 4 341,51 Kč |
| 15 000 | 0,44450 Kč | 6 667,50 Kč |
| 21 000 | 0,42203 Kč | 8 862,63 Kč |
| 30 000 | 0,40018 Kč | 12 005,40 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |





