Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84-C36,235 | |
|---|---|
DigiKey Part Number | 1727-8509-2-ND - Tape & Reel (TR) 1727-8509-1-ND - Cut Tape (CT) 1727-8509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C36,235 |
Description | DIODE ZENER 36V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C36,235 Models |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 25.2 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C36LT1G | onsemi | 26 392 | BZX84C36LT1GOSCT-ND | 0,14000 Kč | Direct |
| BZX84C36 RFG | Taiwan Semiconductor Corporation | 6 000 | 1801-BZX84C36RFGCT-ND | 0,21000 Kč | Similar |
| BZX84C36-7-F | Diodes Incorporated | 3 197 | BZX84C36-FDICT-ND | 0,16000 Kč | Similar |
| BZX84C36-AQ | Diotec Semiconductor | 0 | 4878-BZX84C36-AQ-ND | 0,02877 Kč | Similar |
| BZX84C36-TP | MCC (Micro Commercial Components) | 0 | BZX84C36-TP-ND | 0,01930 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 100 | 1,03100 Kč | 103,10 Kč |
| 500 | 0,74290 Kč | 371,45 Kč |
| 1 000 | 0,64926 Kč | 649,26 Kč |
| 2 000 | 0,56999 Kč | 1 139,98 Kč |
| 5 000 | 0,48379 Kč | 2 418,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,43031 Kč | 4 303,10 Kč |
| 20 000 | 0,38521 Kč | 7 704,20 Kč |
| 30 000 | 0,36219 Kč | 10 865,70 Kč |
| 50 000 | 0,33631 Kč | 16 815,50 Kč |
| 70 000 | 0,32097 Kč | 22 467,90 Kč |
| 100 000 | 0,30605 Kč | 30 605,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |






