Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

BZX84-B8V2,235 | |
|---|---|
DigiKey Part Number | 1727-8505-2-ND - Tape & Reel (TR) 1727-8505-1-ND - Cut Tape (CT) 1727-8505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B8V2,235 |
Description | DIODE ZENER 8.2V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B8V2,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,12600 Kč | 21,26 Kč |
| 50 | 1,50300 Kč | 75,15 Kč |
| 100 | 1,30300 Kč | 130,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,55199 Kč | 5 519,90 Kč |
| 20 000 | 0,49568 Kč | 9 913,60 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |






