Zener Diode 36 V 250 mW ±2% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-B36,215

DigiKey Part Number
1727-2124-2-ND - Tape & Reel (TR)
1727-2124-1-ND - Cut Tape (CT)
1727-2124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-B36,215
Description
DIODE ZENER 36V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 36 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-B36,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
90 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
TO-236AB
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-A36,215Nexperia USA Inc.2 8901727-5601-1-ND14,49000 KčParametric Equivalent
SZBZX84C36ET1Gonsemi8 410488-SZBZX84C36ET1GCT-ND4,83000 KčSimilar
BZX84B36-7-FDiodes Incorporated38BZX84B36-FDICT-ND5,46000 KčParametric Equivalent
In-Stock: 1 749
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,84800 Kč18,48 Kč
1001,12970 Kč112,97 Kč
5000,81766 Kč408,83 Kč
1 0000,71624 Kč716,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč