BZX84-B33,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 14,49000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,96324 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 5,46000 Kč
Datasheet
Zener Diode 33 V 250 mW ±2% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-B33,215

DigiKey Part Number
1727-6251-2-ND - Tape & Reel (TR)
1727-6251-1-ND - Cut Tape (CT)
1727-6251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-B33,215
Description
DIODE ZENER 33V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 33 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-B33,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 23.1 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
TO-236AB
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-A33,215Nexperia USA Inc.01727-BZX84-A33,215CT-ND14,49000 KčParametric Equivalent
MMBZ5257BTS-7-FDiodes Incorporated0MMBZ5257BTS-7-F-ND2,96324 KčSimilar
SZBZX84C33LT3Gonsemi0SZBZX84C33LT3GOSCT-ND3,57000 KčSimilar
SZMMBZ5257BLT1Gonsemi0SZMMBZ5257BLT1GOSCT-ND4,83000 KčSimilar
BZX84B33-7-FDiodes Incorporated0BZX84B33-FDICT-ND5,46000 KčParametric Equivalent
In-Stock: 0
Marketplace Stock: 72 050 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

72 050In Stock
Ships from Rochester Electronics, LLC