Similar
Similar
Similar

BZX84B33-7-F | |
|---|---|
DigiKey Part Number | BZX84B33-FDITR-ND - Tape & Reel (TR) BZX84B33-FDICT-ND - Cut Tape (CT) BZX84B33-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B33-7-F |
Description | DIODE ZENER 33V 300MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B33-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 100 | 2,05360 Kč | 205,36 Kč |
| 500 | 1,50556 Kč | 752,78 Kč |
| 1 000 | 1,32770 Kč | 1 327,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,10072 Kč | 3 302,16 Kč |
| 6 000 | 0,98607 Kč | 5 916,42 Kč |
| 9 000 | 0,92757 Kč | 8 348,13 Kč |
| 15 000 | 0,86180 Kč | 12 927,00 Kč |
| 21 000 | 0,82281 Kč | 17 279,01 Kč |
| 30 000 | 0,78491 Kč | 23 547,30 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


