BZX84-B10,235 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 18
Unit Price: 3,99000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,51249 Kč
Datasheet

Similar


onsemi
In Stock: 16 360
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 138 056
Unit Price: 3,57000 Kč
Datasheet
Zener Diode 10 V 250 mW ±2% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-B10,235

DigiKey Part Number
1727-BZX84-B10,235TR-ND - Tape & Reel (TR)
1727-BZX84-B10,235CT-ND - Cut Tape (CT)
1727-BZX84-B10,235DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-B10,235
Description
DIODE ZENER 10V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 10 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-B10,235 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
TO-236AB
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B10Diotec Semiconductor184878-BZX84B10CT-ND3,99000 KčSimilar
BZX84B10-TPMCC (Micro Commercial Components)0353-BZX84B10-TP-ND0,51249 KčSimilar
BZX84B10LT1Gonsemi16 360BZX84B10LT1GOSCT-ND4,41000 KčSimilar
SZBZX84C10LT1Gonsemi138 056SZBZX84C10LT1GOSCT-ND3,57000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types