BZX84-A5V1-QVL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 5 302
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet
Zener Diode 5.1 V 250 mW ±1% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-A5V1-QVL

DigiKey Part Number
1727-BZX84-A5V1-QVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84-A5V1-QVL
Description
DIODE ZENER 5.1V 250MW TO236AB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 250 mW ±1% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1%
Package / Case
Power - Max
250 mW
Supplier Device Package
TO-236AB
Impedance (Max) (Zzt)
60 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B5V1LT1Gonsemi5 302BZX84B5V1LT1GOSCT-ND4,41000 KčSimilar
SZBZX84B5V1LT1Gonsemi0SZBZX84B5V1LT1GOSCT-ND4,83000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,75786 Kč27 578,60 Kč
20 0002,55341 Kč51 068,20 Kč
30 0002,44927 Kč73 478,10 Kč
50 0002,37277 Kč118 638,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,75786 Kč
Unit Price with VAT:3,33701 Kč