
BZX79-C2V7,133 | |
|---|---|
DigiKey Part Number | 1727-6144-1-ND - Cut Tape (CT) 1727-6144-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C2V7,133 |
Description | DIODE ZENER 2.7V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C2V7,133 Models |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4371AE3 | Microchip Technology | 1 | 150-1N4371AE3-ND | 61,73000 Kč | Similar |
| BZX79C2V7 | onsemi | 112 833 | BZX79C2V7-ND | 4,41000 Kč | Similar |
| BZX79C2V7-T50A | onsemi | 4 625 | BZX79C2V7-T50ACT-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 100 | 1,25360 Kč | 125,36 Kč |
| 500 | 0,90796 Kč | 453,98 Kč |
| 1 000 | 0,79540 Kč | 795,40 Kč |
| 2 000 | 0,70018 Kč | 1 400,36 Kč |
| 5 000 | 0,59672 Kč | 2 983,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,48205 Kč | 4 820,50 Kč |
| 20 000 | 0,43236 Kč | 8 647,20 Kč |
| 30 000 | 0,40700 Kč | 12 210,00 Kč |
| 50 000 | 0,37848 Kč | 18 924,00 Kč |
| 70 000 | 0,36158 Kč | 25 310,60 Kč |
| 100 000 | 0,34515 Kč | 34 515,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

