Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX58550-C3V0-QX | |
|---|---|
DigiKey Part Number | 1727-BZX58550-C3V0-QXTR-ND - Tape & Reel (TR) 1727-BZX58550-C3V0-QXCT-ND - Cut Tape (CT) 1727-BZX58550-C3V0-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C3V0-QX |
Description | DIODE ZENER 3V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 800 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 100 Ohms | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX58550-C3V0X | Nexperia USA Inc. | 0 | 1727-BZX58550-C3V0XCT-ND | 0,00000 Kč | Parametric Equivalent |
| MM5Z3V0T5GF | Nexperia USA Inc. | 1 948 | 1727-MM5Z3V0T5GFCT-ND | 4,83000 Kč | Parametric Equivalent |
| SZMM5Z3V0T5GF | Nexperia USA Inc. | 21 | 1727-SZMM5Z3V0T5GFCT-ND | 5,04000 Kč | Parametric Equivalent |



