Zener Diode 3 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5Z3V0T5GF

DigiKey Part Number
1727-MM5Z3V0T5GFTR-ND - Tape & Reel (TR)
1727-MM5Z3V0T5GFCT-ND - Cut Tape (CT)
1727-MM5Z3V0T5GFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM5Z3V0T5GF
Description
DIODE ZENER 3V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 3 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
95 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-523
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZMM5Z3V0T5GFNexperia USA Inc.211727-SZMM5Z3V0T5GFCT-ND5,04000 KčParametric Equivalent
In-Stock: 1 948
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,89800 Kč28,98 Kč
1001,79530 Kč179,53 Kč
5001,31448 Kč657,24 Kč
1 0001,15825 Kč1 158,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč