BZX585-C5V1,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 53
Unit Price: 4,41000 Kč
Datasheet

Direct


onsemi
In Stock: 2 852
Unit Price: 9,03000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,81189 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,11408 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Similar


onsemi
In Stock: 27 546
Unit Price: 5,67000 Kč
Datasheet
Zener Diode 5.1 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C5V1,135

DigiKey Part Number
1727-7539-2-ND - Tape & Reel (TR)
1727-7539-1-ND - Cut Tape (CT)
1727-7539-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-C5V1,135
Description
DIODE ZENER 5.1V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 5.1 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
60 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z5V1T1Gonsemi53MM5Z5V1T1GOSCT-ND4,41000 KčDirect
SZMM5Z5V1T1Gonsemi2 852SZMM5Z5V1T1GOSCT-ND9,03000 KčDirect
BZT52C5V1KTaiwan Semiconductor Corporation01801-BZT52C5V1KTR-ND0,81189 KčSimilar
DZ2S05100LPanasonic Industry0DZ2S05100LTR-ND2,11408 KčSimilar
EDZVFHT2R5.1BRohm Semiconductor0EDZVFHT2R5.1BCT-ND5,67000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types