BZX585-C3V3-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet
Zener Diode 3.31 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C3V3-QX

DigiKey Part Number
1727-BZX585-C3V3-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX585-C3V3-QX
Description
DIODE ZENER 3.31V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 3.31 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
300 mW
Package / Case
Impedance (Max) (Zzt)
95 Ohms
Supplier Device Package
SOD-523
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z3V3T1Gonsemi0MM5Z3V3T1GOSCT-ND4,41000 KčDirect
SZMM5Z3V3T1Gonsemi0SZMM5Z3V3T1GOSCT-ND9,03000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes