Parametric Equivalent

BZX585-C20-QX | |
|---|---|
DigiKey Part Number | 1727-BZX585-C20-QXTR-ND - Tape & Reel (TR) 1727-BZX585-C20-QXCT-ND - Cut Tape (CT) 1727-BZX585-C20-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C20-QX |
Description | DIODE ZENER 20V 300MW SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 55 Ohms | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-B20-QX | Nexperia USA Inc. | 0 | 1727-BZX585-B20-QXCT-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,21000 Kč | 12,10 Kč |
| 25 | 1,05120 Kč | 26,28 Kč |
| 100 | 0,88010 Kč | 88,01 Kč |
| 250 | 0,79836 Kč | 199,59 Kč |
| 500 | 0,74912 Kč | 374,56 Kč |
| 1 000 | 0,70846 Kč | 708,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97166 Kč | 2 914,98 Kč |
| 6 000 | 0,86988 Kč | 5 219,28 Kč |
| 9 000 | 0,81793 Kč | 7 361,37 Kč |
| 15 000 | 0,75952 Kč | 11 392,80 Kč |
| 21 000 | 0,72490 Kč | 15 222,90 Kč |
| 30 000 | 0,69122 Kč | 20 736,60 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


