
BZX585-B20-QX | |
|---|---|
DigiKey Part Number | 1727-BZX585-B20-QXTR-ND - Tape & Reel (TR) 1727-BZX585-B20-QXCT-ND - Cut Tape (CT) 1727-BZX585-B20-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B20-QX |
Description | DIODE ZENER 20V 300MW SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 55 Ohms | Supplier Device Package SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,35600 Kč | 13,56 Kč |
| 25 | 1,18440 Kč | 29,61 Kč |
| 100 | 0,99060 Kč | 99,06 Kč |
| 250 | 0,90012 Kč | 225,03 Kč |
| 500 | 0,84548 Kč | 422,74 Kč |
| 1 000 | 0,80023 Kč | 800,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07427 Kč | 3 222,81 Kč |
| 6 000 | 0,96332 Kč | 5 779,92 Kč |
| 9 000 | 0,90675 Kč | 8 160,75 Kč |
| 15 000 | 0,84309 Kč | 12 646,35 Kč |
| 21 000 | 0,80538 Kč | 16 912,98 Kč |
| 30 000 | 0,76871 Kč | 23 061,30 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

