Similar
Similar
Similar
Similar

BZX585-B3V6,135 | |
|---|---|
DigiKey Part Number | BZX585-B3V6,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585-B3V6,135 |
Description | DIODE ZENER 3.6V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C3V6T-7 | Diodes Incorporated | 50 226 | BZT52C3V6T-7DICT-ND | 4,62000 Kč | Similar |
| BZX584B3V6 RSG | Taiwan Semiconductor Corporation | 7 318 | 1801-BZX584B3V6RSGCT-ND | 4,62000 Kč | Similar |
| CZRU3V6B-HF | Comchip Technology | 0 | CZRU3V6B-HF-ND | 1,39815 Kč | Similar |
| MM3Z3V6B | onsemi | 44 197 | MM3Z3V6BCT-ND | 5,04000 Kč | Similar |
| MM3Z3V6C | onsemi | 11 629 | MM3Z3V6CCT-ND | 4,62000 Kč | Similar |







