BZX585-B3V3,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 870
Unit Price: 4,62000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,39815 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,11408 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,56755 Kč
Datasheet

Similar


onsemi
In Stock: 73 437
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet
Zener Diode 3.3 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B3V3,135

DigiKey Part Number
1727-6395-2-ND - Tape & Reel (TR)
1727-6395-1-ND - Cut Tape (CT)
1727-6395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-B3V3,135
Description
DIODE ZENER 3.3V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 3.3 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
95 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C3V3T-7Diodes Incorporated0BZT52C3V3T-7DICT-ND4,62000 KčSimilar
BZX584B3V3 RSGTaiwan Semiconductor Corporation8 8701801-BZX584B3V3RSGCT-ND4,62000 KčSimilar
CZRU3V3B-HFComchip Technology0CZRU3V3B-HF-ND1,39815 KčSimilar
DZ2S03300LPanasonic Industry0DZ2S03300LTR-ND2,11408 KčSimilar
DZ2S033M0LPanasonic Industry0DZ2S033M0LTR-ND0,56755 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types