BZX585-B22,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 8 000
Unit Price: 0,19000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 2 890
Unit Price: 0,18000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 23 447
Unit Price: 0,25000 Kč
Datasheet

Similar


onsemi
In Stock: 3 963
Unit Price: 0,20000 Kč
Datasheet

Similar


onsemi
In Stock: 5 730
Unit Price: 0,19000 Kč
Datasheet

Similar


onsemi
In Stock: 7 744
Unit Price: 0,21000 Kč
Datasheet
Zener Diode 22 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B22,115

DigiKey Part Number
1727-BZX585-B22,115TR-ND - Tape & Reel (TR)
1727-BZX585-B22,115CT-ND - Cut Tape (CT)
1727-BZX585-B22,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-B22,115
Description
DIODE ZENER 22V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 22 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
55 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 15.4 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX584B22 RSGTaiwan Semiconductor Corporation8 0001801-BZX584B22RSGCT-ND0,19000 KčSimilar
BZX584C22_R1_00001Panjit International Inc.2 8903757-BZX584C22_R1_00001CT-ND0,18000 KčSimilar
EDZVFHT2R22BRohm Semiconductor23 447EDZVFHT2R22BCT-ND0,25000 KčSimilar
MM3Z22VBonsemi3 963MM3Z22VBCT-ND0,20000 KčSimilar
MM3Z22VConsemi5 730MM3Z22VCCT-ND0,19000 KčSimilar
In-Stock: 0
Marketplace Stock: 1 096 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

1 096In Stock
Ships from Rochester Electronics, LLC