BZX585-B12-QX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,14962 Kč
Zener Diode 12 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B12-QX

DigiKey Part Number
1727-BZX585-B12-QXTR-ND - Tape & Reel (TR)
1727-BZX585-B12-QXCT-ND - Cut Tape (CT)
1727-BZX585-B12-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-B12-QX
Description
DIODE ZENER 12V 300MW SOD523
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±2%
Mounting Type
Surface Mount
Power - Max
300 mW
Package / Case
Impedance (Max) (Zzt)
10 Ohms
Supplier Device Package
SOD-523
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT585B12TQ-7Diodes Incorporated0BZT585B12TQ-7-ND1,14962 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,35600 Kč13,56 Kč
251,18440 Kč29,61 Kč
1000,99060 Kč99,06 Kč
2500,90012 Kč225,03 Kč
5000,84548 Kč422,74 Kč
1 0000,80023 Kč800,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,07427 Kč3 222,81 Kč
6 0000,96332 Kč5 779,92 Kč
9 0000,90675 Kč8 160,75 Kč
15 0000,84309 Kč12 646,35 Kč
21 0000,80538 Kč16 912,98 Kč
30 0000,76871 Kč23 061,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč