Zener Diode 12 V 350 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT585B12TQ-7

DigiKey Part Number
BZT585B12TQ-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT585B12TQ-7
Description
DIODE ZENER 12V 350MW SOD523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 350 mW ±2% Surface Mount SOD-523
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
350 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,14962 Kč3 448,86 Kč
6 0001,03214 Kč6 192,84 Kč
9 0000,97219 Kč8 749,71 Kč
15 0000,90477 Kč13 571,55 Kč
21 0000,86482 Kč18 161,22 Kč
30 0000,82597 Kč24 779,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1,14962 Kč
Unit Price with VAT:1,39104 Kč