BZX38450-B5V6-QX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 590
Unit Price: 15,02000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,06284 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,17000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,09000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 712
Unit Price: 5,42000 Kč
Datasheet
Zener Diode 5.6 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX38450-B5V6-QX

DigiKey Part Number
1727-BZX38450-B5V6-QXTR-ND - Tape & Reel (TR)
1727-BZX38450-B5V6-QXCT-ND - Cut Tape (CT)
1727-BZX38450-B5V6-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX38450-B5V6-QX
Description
DIODE ZENER 5.6V 300MW SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
40 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384-A5V6-QXNexperia USA Inc.2 5901727-BZX384-A5V6-QXCT-ND15,02000 KčParametric Equivalent
BZX384-A5V6XNexperia USA Inc.01727-BZX384-A5V6XCT-ND3,06284 KčParametric Equivalent
BZX384-B5V6-QXNexperia USA Inc.01727-BZX384-B5V6-QXCT-ND4,17000 KčParametric Equivalent
BZX38450-B5V6XNexperia USA Inc.01727-BZX38450-B5V6XCT-ND2,09000 KčParametric Equivalent
PZU5.6B2A-QXNexperia USA Inc.1 7121727-PZU5.6B2A-QXCT-ND5,42000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,08400 Kč10,84 Kč
250,95120 Kč23,78 Kč
1000,79250 Kč79,25 Kč
2500,71828 Kč179,57 Kč
5000,67322 Kč336,61 Kč
1 0000,63609 Kč636,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,88914 Kč2 667,42 Kč
6 0000,79487 Kč4 769,22 Kč
9 0000,74672 Kč6 720,48 Kč
15 0000,69258 Kč10 388,70 Kč
21 0000,66049 Kč13 870,29 Kč
30 0000,62929 Kč18 878,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč