Similar
Similar



BZX384-B5V6-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-B5V6-QXTR-ND - Tape & Reel (TR) 1727-BZX384-B5V6-QXCT-ND - Cut Tape (CT) 1727-BZX384-B5V6-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B5V6-QX |
Description | DIODE ZENER 5.6V 300MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B5V6S R9G | Taiwan Semiconductor Corporation | 9 840 | 1801-BZT52B5V6SR9GCT-ND | 4,38000 Kč | Similar |
| UFZVTE-175.6B | Rohm Semiconductor | 1 195 | 846-UFZVTE-175.6BCT-ND | 7,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,54400 Kč | 25,44 Kč |
| 100 | 1,57040 Kč | 157,04 Kč |
| 500 | 1,14246 Kč | 571,23 Kč |
| 1 000 | 1,00398 Kč | 1 003,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82685 Kč | 2 480,55 Kč |
| 6 000 | 0,73735 Kč | 4 424,10 Kč |
| 9 000 | 0,69166 Kč | 6 224,94 Kč |
| 15 000 | 0,64026 Kč | 9 603,90 Kč |
| 21 000 | 0,60979 Kč | 12 805,59 Kč |
| 30 000 | 0,58015 Kč | 17 404,50 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |



